| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR32AB00-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 570655-000 |
| SKU: | RYCTXR32AB00-2012AI |
TXR32AB00-2012AI
| Heilind Number: | RYCTXR32AB00-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR32AB00-2012AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations with this olive drab backshell, perfect for use in a variety of applications. Designed with a straight body orientation and a size 20 shell, it ensures a secure fit for your connectors. The aluminum construction and cadmium plating guarantee durability and reliable performance. With a cable diameter range of .375 to .6 inches, it accommodates a wide range of cables. Ideal for military, aerospace, and industrial settings, this backshell is a crucial component for maintaining connectivity in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 10/05/2015 | E-15-014476 - Manufacturing / Process Requirements. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

