| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 423209-000 |
| SKU: | RYCTXR40AB00-0804AI |
TXR40AB00-0804AI
| Heilind Number: | RYCTXR40AB00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-0804AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal cable management with this Olive Drab straight backshell, designed for use with A size, 09 series connectors. Featuring durable aluminum construction with cadmium plating, it ensures reliable performance in demanding environments. With a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it offers versatility for various applications. Perfect for enhancing the functionality and longevity of circular connectors, this backshell is a vital component for any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2031676-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity | Raychem 2031676-2 | Hand Crimping Tools, Commercial Crimp Tooling, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity | Raychem 2389168-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019877 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||


