TXR40AB00-0804AIJ

Heilind Number:RYCTXR40AB00-0804AIJ
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AB00-0804AIJ
ECAD Model:
3D Model

Description:

TXR40AB00-0804AIJ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AB00-0804AIJ
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:09, A
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Part Aliases:EG6460-000
SKU:RYCTXR40AB00-0804AIJ

Detailed Description

Stay connected with our high-quality Circular Connector Backshells, designed for seamless integration in your electronic systems. Crafted with durable aluminum and featuring a straight body orientation, these backshells ensure optimal performance and longevity. In an elegant Olive Drab hue and with a Cadmium plating finish, they not only enhance the aesthetics of your setup but also comply with RoHS standards for environmental responsibility. The A, 09 shell size accommodates a range of cable diameters, making them versatile for various applications. Elevate the connectivity of your devices with these essential components.