| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 415115-000 |
| SKU: | RYCTXR40AB00-0804BI |
TXR40AB00-0804BI
| Heilind Number: | RYCTXR40AB00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-0804BI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab straight backshell. Designed for a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), this backshell features a sturdy aluminum body with cadmium plating for added protection. Perfect for industrial and military applications, it ensures secure and reliable connections in even the harshest environments. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 12/01/2017 | P-17-014909 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional capacity. | Download | |||

