| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-0806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 996637-000 |
| SKU: | RYCTXR40AB00-0806AI |
TXR40AB00-0806AI
| Heilind Number: | RYCTXR40AB00-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-0806AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell, featuring a straight body orientation and aluminum construction with cadmium plating. Designed for cable diameters ranging from 4.8 to 7.6mm, this accessory ensures secure and reliable connections in various applications. A crucial component for maintaining RoHS compliance, it offers both practical functionality and environmental responsibility. Upgrade your connector setup with this essential component for optimal signal transmission and protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

