| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-0806BI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 187941-000 |
| SKU: | RYCTXR40AB00-0806BI |
TXR40AB00-0806BI
| Heilind Number: | RYCTXR40AB00-0806BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-0806BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your connectors with the TXR40AB00-0806BI backshell. Designed for aerospace, defense, and marine applications, this olive drab accessory ensures secure cable entry with its straight adapter angle and shell size A, 09. Crafted from aluminum with cadmium plating, it offers reliable protection in harsh environments. With a maximum operating temperature of 175°C and compatibility with cable diameters ranging from .188 to .3 inches, it guarantees optimal functionality even in extreme conditions. Upgrade your connection system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

