| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 726974-000 |
| SKU: | RYCTXR40AB00-1004AI |
TXR40AB00-1004AI
| Heilind Number: | RYCTXR40AB00-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1004AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal connectivity with this Olive Drab Circular Connector Backshell, meticulously designed for seamless integration in military and aerospace applications. Featuring a straight orientation and a durable aluminum body with cadmium plating, it ensures reliable performance in harsh environments. Compatible with cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it offers versatile use in various setups. Its robust construction, meeting RoHS compliance standards, guarantees both quality and environmental responsibility. Perfect for enhancing the functionality of circular connectors, this backshell is a essential component for any mission-critical system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2031676-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity | Raychem 2031676-2 | Hand Crimping Tools, Commercial Crimp Tooling, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity | Raychem 2389168-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019876 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||


