| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 019147-000 |
| SKU: | RYCTXR40AB00-1007AI |
TXR40AB00-1007AI
| Heilind Number: | RYCTXR40AB00-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1007AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance and durability with this olive drab straight backshell, designed for use with circular connectors. Its aluminum construction and cadmium plating guarantee robust performance, while the 11B shell size accommodates various cable diameters ranging from .219 to .35 inches (5.6 to 8.9 mm). Perfect for military and industrial applications, this backshell is a reliable accessory for maintaining secure connections in challenging environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019869 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

