TXR40AB00-1007BI

Heilind Number:RYCTXR40AB00-1007BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AB00-1007BI
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TXR40AB00-1007BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AB00-1007BI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:11, B
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:941793-000
SKU:RYCTXR40AB00-1007BI

Detailed Description

Ensure reliable and secure cable connections with this Olive Drab backshell, designed for use with our TXR series connectors. Featuring a straight body orientation and a durable aluminum construction with cadmium plating, it offers exceptional performance in demanding environments. The shell size 11, B accommodates cables with a diameter range of .219 to .35 inches (5.6 to 8.9 mm), providing a versatile solution for various applications. Perfect for military, aerospace, and industrial use, this backshell guarantees compliance with RoHS regulations and delivers the high-quality connectivity you can trust.