| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 886615-000 |
| SKU: | RYCTXR40AB00-1010AI |
TXR40AB00-1010AI
| Heilind Number: | RYCTXR40AB00-1010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1010AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Made of high-quality cadmium-plated aluminum, it ensures reliable performance in demanding environments. Designed for a cable diameter range of .313 to .5 inches (7.9 - 12.7 mm), this backshell offers a secure and precise fit. With a shell size 11 and body orientation B, it is compatible with a wide range of connectors. Perfect for military, aerospace, and industrial applications, this backshell guarantees RoHS compliance and component longevity. Upgrade your setup with this essential accessory for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

