| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 749341-000 |
| SKU: | RYCTXR40AB00-1014AI |
TXR40AB00-1014AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Olive Drab TXR series backshell. Designed for rugged environments, this side-entry Tinel-Lock Ring features a durable aluminum shell in size 11, B. It accommodates cables with a diameter ranging from 11.1 to 17.8 mm, providing secure connectivity in extreme conditions. With an operating temperature range of -65 to 175°C, it ensures reliable performance in harsh environments. The straight adapter, made of Cadmium, offers added durability and stability. Perfect for military, aerospace, and industrial applications, this backshell is essential for ensuring seamless connectivity in demanding settings.

