| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1204BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 641131-000 |
| SKU: | RYCTXR40AB00-1204BI |
TXR40AB00-1204BI
| Heilind Number: | RYCTXR40AB00-1204BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1204BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for compatibility with shell size 13 and C, it boasts a straight orientation and robust aluminum construction for reliable performance. With a cadmium plating and a generous cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), this backshell ensures secure connections in various applications. Perfect for military or industrial environments, it provides essential protection and strain relief, making it a vital component in any connector setup. Upgrade your system with this high-quality backshell and experience enhanced connectivity efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

