| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1206AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 664529-000 |
| SKU: | RYCTXR40AB00-1206AI |
TXR40AB00-1206AI
| Heilind Number: | RYCTXR40AB00-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1206AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector system with this RoHS-compliant straight backshell, designed for optimal performance in a variety of applications. Featuring a durable aluminum body with olive drab coloring, it offers both strength and visual appeal. The cadmium plating ensures corrosion resistance, while the shell size 13, C and cable diameter range of .188 to .3 inches (4.8 to 7.6 mm) provide versatility for easy installation. Perfect for use in military, industrial, and aerospace settings, this backshell is a reliable and essential component for maintaining secure and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

