| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1210AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 143241-000 |
| SKU: | RYCTXR40AB00-1210AI |
TXR40AB00-1210AI
| Heilind Number: | RYCTXR40AB00-1210AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1210AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards with this olive drab straight backshell, ideal for use in military and industrial applications. Constructed with aluminum and cadmium plating, it guarantees durability and reliability. Designed for cable diameters ranging from .313 to .5 inches (7.9 - 12.7 mm), it provides a secure and efficient connection. With a shell size of 13 and body orientation C, it offers compatibility with various circular connectors. Perfect for enhancing the performance and longevity of your equipment, this backshell is a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

