| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1404BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 599861-000 |
| SKU: | RYCTXR40AB00-1404BI |
TXR40AB00-1404BI
| Heilind Number: | RYCTXR40AB00-1404BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1404BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Designed with a cadmium-plated aluminum body and a size 15 D shell, it ensures robust protection and secure connections in demanding environments. Suitable for cables ranging from 0.125 to 0.2 inches (3.2-5.1 mm), it offers versatility in various applications. Compliant with RoHS regulations, this backshell is not only reliable but also environmentally friendly. Upgrade your connector setup with this essential component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

