| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1407AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 169269-000 |
| SKU: | RYCTXR40AB00-1407AI |
TXR40AB00-1407AI
| Heilind Number: | RYCTXR40AB00-1407AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1407AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and reliability of your cable connections with this olive drab Circular Connector Backshell, part of the TXR series. Featuring a straight body orientation and a shell size of 15D, it is designed for optimal performance in demanding environments. Constructed with aluminum and plated with cadmium, it offers robust protection against corrosion. Suitable for cables with diameters ranging from 5.6mm to 8.9mm, it ensures a secure and stable connection. Perfect for a variety of industrial applications, this backshell is essential for maintaining the integrity of your circular connectors. Compliant with RoHS regulations, it meets strict environmental standards. Upgrade your connectivity solutions with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

