| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1407BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 091659-000 |
| SKU: | RYCTXR40AB00-1407BI |
TXR40AB00-1407BI
| Heilind Number: | RYCTXR40AB00-1407BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1407BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Designed for use with body size 15 connectors, it offers robust protection and secure cable strain relief. The aluminum construction ensures reliable performance in demanding environments, while the cadmium plating adds an extra layer of corrosion resistance. With a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it accommodates a variety of wiring setups. Perfect for military and industrial applications, this backshell meets ROHS compliance standards for environmental responsibility. Upgrade your connector setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

