| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1408BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 990207-000 |
| SKU: | RYCTXR40AB00-1408BI |
TXR40AB00-1408BI
| Heilind Number: | RYCTXR40AB00-1408BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1408BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for a straight body orientation with a shell size of 15, it ensures a secure and reliable connection. The aluminum construction with cadmium plating offers robust protection against environmental factors, while accommodating cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm). Perfect for military and industrial applications, this backshell is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity setup with this essential component for optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

