| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1412AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 459741-000 |
| SKU: | RYCTXR40AB00-1412AI |
TXR40AB00-1412AI
| Heilind Number: | RYCTXR40AB00-1412AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1412AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this olive drab backshell, designed for straight orientation in the TXR series. Crafted from aluminum with cadmium plating, it ensures reliable performance in various environments. Suitable for cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it offers a secure and seamless connection. Perfect for industrial and military applications, this backshell is a vital component in maintaining the integrity of your systems. Upgrade your setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2023 | P-23-024677 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||
| 08/07/2023 | P-23-024676 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||
| 12/31/2020 | P-20-019871 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

