| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1608AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 629267-000 |
| SKU: | RYCTXR40AB00-1608AI |
TXR40AB00-1608AI
| Heilind Number: | RYCTXR40AB00-1608AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1608AI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab Straight Backshell. Made from aluminum with Cadmium plating, it offers reliable protection for cables with a diameter range of 6.4 to 10.2mm. Designed for Shell Size 17 connectors, this accessory ensures secure and efficient connectivity in various applications. Perfect for military and industrial use, it complies with RoHS regulations, guaranteeing environmentally friendly production. Upgrade your setup with this essential component for seamless and long-lasting operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019869 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

