| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1610AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 121571-000 |
| SKU: | RYCTXR40AB00-1610AI |
TXR40AB00-1610AI
| Heilind Number: | RYCTXR40AB00-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1610AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell. Featuring a straight, 17-E shell size design, it ensures a secure and reliable connection. Made of aluminum with cadmium plating, it offers exceptional strength and protection against corrosion. Suitable for cables with a diameter range of 7.9 to 12.7mm, it guarantees a perfect fit for various applications. Upgrade your connectivity setup with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

