""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCTXR40AB00-1610AIH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCTXR40AB00-1610AIH

Detailed Description

Introducing the Olive Drab Raychem TXR series TXR40AB00-1610AIH, a rugged and reliable Circular Connector Adapter designed for Side-Entry Tinel-Lock Rings. With a shell size of 17 and E, this adapter boasts an aluminum body for durability in harsh environments. Its straight adapter angle and Cadmium construction (AMS-QQ-P-416 Type II, Class 3) ensure secure connections for cables with a diameter ranging from .313 to .5 inches (7.9 to 12.7 mm). The adapter entry size of 10 accommodates cables with a diameter range of .2 to 15.9 mm (.01 to .63 inches), making it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), the TXR40AB00-1610AIH guarantees performance under extreme conditions. Ideal for military, aerospace, and industrial use, this Tinel-Lock Ring adapter offers unmatched reliability in critical connectivity applications. Elevate your connection solutions with the TXR40AB00-1610AIH.