| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1612AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 293973-000 |
| SKU: | RYCTXR40AB00-1612AI |
TXR40AB00-1612AI
| Heilind Number: | RYCTXR40AB00-1612AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1612AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable connectivity with this olive drab straight backshell, designed for use with circular connectors. Featuring a durable aluminum body with cadmium plating, it offers high performance in demanding environments. Suitable for cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it provides a secure fit and strain relief. Perfect for military, aerospace, and industrial applications, this backshell guarantees robust protection and compliance with RoHS standards. Upgrade your connector setup with this essential component for seamless operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity | Raychem 324046 | TERMINAL,T-N R 6 10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019873 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||


