| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1618AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | 883745-000 |
| SKU: | RYCTXR40AB00-1618AI |
TXR40AB00-1618AI
| Heilind Number: | RYCTXR40AB00-1618AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1618AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Designed for use with shell size 17, E connectors, it boasts a rugged aluminum construction with cadmium plating for added protection. Suitable for cable diameters ranging from 12.7 to 20.5 mm (.5 to .1 in), it ensures a secure and reliable connection in various industrial applications. Upgrade your setup with this essential accessory, guaranteeing ROHS compliance and optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

