| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1618AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 015301-000 |
| SKU: | RYCTXR40AB00-1618AI2 |
TXR40AB00-1618AI2
| Heilind Number: | RYCTXR40AB00-1618AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1618AI2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine equipment with the TXR40AB00-1618AI2 Circular Connector Backshell in Olive Drab. Designed for rugged performance, this backshell features a durable aluminum shell with cadmium plating for added protection. Its straight adapter angle and side-entry Tinel-Lock Ring design ensure secure cable connections, suitable for cables with a diameter range of 2.54 to 12.7 mm. With an operating temperature range of -65 to 175°C, this backshell is built to withstand harsh environmental conditions. Trust in its reliability and compliance with industry standards for your critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

