""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCTXR40AB00-1810AI2J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCTXR40AB00-1810AI2J

Detailed Description

SKU ""circular_connector_adapters_and_strain_reliefs"" is a rugged and reliable Tinel-Lock Ring adapter from the Raychem TXR series, designed for side-entry installations with a shell size of 19F. Crafted from durable aluminum with a corrosion-resistant Cadmium adapter, this adapter is built to last in even the harshest environments. Suitable for cable diameters ranging from 7.9mm to 12.7mm, it provides a secure and strain-relieved connection. Operating flawlessly in temperatures as low as -65°C and as high as 175°C (-85°F to 347°F), it guarantees performance in extreme conditions. Perfect for military, aerospace, and industrial applications, the TXR40AB00-1810AI2J ensures dependable connectivity in critical systems.