| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1810AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | E62982-000 |
| SKU: | RYCTXR40AB00-1810AIH |
TXR40AB00-1810AIH
| Heilind Number: | RYCTXR40AB00-1810AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1810AIH |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this Olive Drab backshell. Designed for use with shell size 19, F connectors, it ensures a secure and straight orientation, with cadmium plating for added protection. Suitable for cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), it offers a reliable solution for your connectivity needs. Upgrade your setup with this essential accessory, perfect for military and industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

