| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1814AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 929031-000 |
| SKU: | RYCTXR40AB00-1814AI |
TXR40AB00-1814AI
| Heilind Number: | RYCTXR40AB00-1814AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1814AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for straight body orientation in shell size 19, F, it ensures a secure fit for cables with a diameter range of 11.1 to 17.8 mm (.438 to .7 in). Crafted from aluminum with cadmium plating, it offers robust protection and RoHS compliance for peace of mind. Ideal for military and industrial applications, this backshell is a crucial component for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

