| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 362815-000 |
| SKU: | RYCTXR40AB00-2004AI |
TXR40AB00-2004AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AB00-2004AI Circular Connector Backshell in Olive Drab. This durable accessory, made from aluminum with cadmium plating, features a Side-Entry Tinel-Lock Ring design suitable for cable diameters ranging from 3.2 to 5.1mm. With an operating temperature range of -65 to 175°C, it ensures reliable performance in harsh environments. The straight adapter, constructed from AMS-QQ-P-416 Type II, Class 3 Cadmium material, guarantees secure cable entry with a diameter of .01 to .25 inches. Ideal for use in the aerospace, defense, and marine industries, this backshell (part code C417) is a vital component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

