| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2005AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 708423-000 |
| SKU: | RYCTXR40AB00-2005AI |
TXR40AB00-2005AI
| Heilind Number: | RYCTXR40AB00-2005AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2005AI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40AB00-2005AI, a high-performance side-entry Tinel-Lock Ring designed for critical aerospace, defense, and marine applications. This rugged connector features a straight body orientation, shell size 21, and olive drab aluminum construction for durability in harsh environments. With a maximum operating temperature of 175°C and a wide cable diameter range of .156 to .25 inches (4 to 6.4mm), it ensures reliable connectivity in extreme conditions. The cadmium adapter material and plating meet stringent AMS-QQ-P-416 standards, guaranteeing robustness and longevity. Ideal for use in circular connector systems, this component offers uncompromising performance in demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

