| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2006AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 597499-000 |
| SKU: | RYCTXR40AB00-2006AI |
TXR40AB00-2006AI
| Heilind Number: | RYCTXR40AB00-2006AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2006AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40AB00-2006AI, a rugged and reliable Tinel-Lock Ring designed for high-performance applications in aerospace, defense, and marine industries. With a durable aluminum construction and corrosion-resistant Olive Drab finish, this side-entry connector ensures secure cable termination in harsh environments. Its straight adapter, made of Cadmium for added durability, accommodates cables with a diameter ranging from .188 to .3 inches. Operating with precision in temperatures ranging from -65 to 175°C (-85 to 347°F), it guarantees optimal performance even in extreme conditions. Perfect for use in Circular Connector Backshells, the TXR40AB00-2006AI is a crucial component in maintaining seamless connectivity in critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

