| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 639825-000 |
| SKU: | RYCTXR40AB00-2007AI |
TXR40AB00-2007AI
| Heilind Number: | RYCTXR40AB00-2007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2007AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and reliability of your circular connectors with this Olive Drab straight backshell, designed for optimal cable management. With a cadmium plating and aluminum construction, it ensures both secure connections and RoHS compliance. Suitable for shell size 21 and cable diameters ranging from .219 to .35 inches (5.6 to 8.9 mm), it offers versatility for various applications. Upgrade your connector setup with this essential component for seamless performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

