| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 820593-000 |
| SKU: | RYCTXR40AB00-2012AI |
TXR40AB00-2012AI
| Heilind Number: | RYCTXR40AB00-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2012AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this olive drab backshell. Designed for a straight body orientation, it provides a secure fit for cables with a diameter range of .375 to .6 inches (9.5 to 15.2 mm). Crafted from cadmium-plated aluminum, it offers reliable protection and compliance with RoHS standards. Perfect for military and industrial applications, this backshell is a vital component in ensuring seamless connectivity in harsh environments. Upgrade your setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

