| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2012CI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 522925-000 |
| SKU: | RYCTXR40AB00-2012CI |
TXR40AB00-2012CI
Specifications
Detailed Description
Elevate your connector assembly with the TXR40AB00-2012CI. Designed for optimal performance in demanding environments, this olive drab backshell, part of the TXR series, boasts a rugged aluminum shell and straight adapter angle. Its side-entry Tinel-Lock Ring configuration, suitable for cable diameters ranging from .375 to .6 inches, ensures secure and reliable connections. With a body orientation of straight and cadmium plating for added durability, this accessory is a must-have for aerospace, defense, and marine applications. Operating flawlessly in temperatures from -65 to 175°C (-85 to 347°F), it guarantees uncompromised functionality even in extreme conditions. Upgrade your setup with this essential component for seamless connectivity.

