| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 421397-000 |
| SKU: | RYCTXR40AB00-2014AI |
TXR40AB00-2014AI
| Heilind Number: | RYCTXR40AB00-2014AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2014AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this olive drab backshell. Featuring a straight body orientation and a cadmium plating for added protection, it is designed for use with shell size 21 connectors. With a cable diameter range of 11.1 to 17.8 mm, it ensures a secure and reliable connection in various applications. Made of high-quality aluminum, it is both sturdy and lightweight. Perfect for military, aerospace, and industrial environments, this backshell is RoHS compliant, guaranteeing its environmental safety. Upgrade your connectivity solution with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

