| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2014BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 838913-000 |
| SKU: | RYCTXR40AB00-2014BI |
TXR40AB00-2014BI
| Heilind Number: | RYCTXR40AB00-2014BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2014BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AB00-2014BI Circular Connector Backshell in Olive Drab. Designed for durability, this backshell features an aluminum shell with a straight body orientation and Cadmium plating for reliable performance in harsh environments. The Side-Entry Tinel-Lock Ring design, with a cable diameter range of 11.1 to 17.8mm, ensures secure connections. Rated for a wide operating temperature range of -65 to 175°C, it's suitable for demanding scenarios. Compliant with AMS-QQ-P-416 Type II, Class 3 standards, the adapter material is Cadmium, with a straight angle and an entry size of 14. Ideal for use in conjunction with Circular Connectors and Accessories, this backshell, with product code C417, guarantees quality and longevity in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

