| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 001445-000 |
| SKU: | RYCTXR40AB00-2016AI |
TXR40AB00-2016AI
| Heilind Number: | RYCTXR40AB00-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-2016AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for a straight body orientation and compatible with shell size 21, G, it provides reliable protection and strain relief for cables with a diameter range of 12.7 to 20.3 mm (.5 to .8 in). Made of aluminum with cadmium plating, this backshell ensures robust performance in demanding environments. Perfect for military, aerospace, and industrial applications, it complies with RoHS regulations for environmentally-conscious operation. Upgrade your connector setup with this essential component for optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019871 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

