| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 095893-000 |
| SKU: | RYCTXR40AB45-0804AI |
TXR40AB45-0804AI
Specifications
Detailed Description
Elevate your cable connections with the TXR40AB45-0804AI, a versatile Olive Drab backshell from our rugged TXR series. Crafted from durable aluminum, this A-sized shell accommodates cables with a diameter range of .125 - .2 inches (3.2 - 5.1 mm), making it ideal for demanding applications in Aerospace Defense & Marine industries. Its side-entry design, featuring a 45° adapter angle and Cadmium adapter material, ensures secure and efficient cable management. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance even in extreme conditions. Upgrade your connectivity setup with the TXR40AB45-0804AI for unparalleled durability and functionality.

