| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 834745-000 |
| SKU: | RYCTXR40AB45-0804BI |
TXR40AB45-0804BI
| Heilind Number: | RYCTXR40AB45-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-0804BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell, featuring a 45° body orientation for optimal cable routing. Designed for cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it ensures a secure and reliable connection in various applications. Crafted from aluminum with cadmium plating, this backshell offers robust protection against corrosion and environmental factors. Perfect for military, aerospace, and industrial use, it guarantees RoHS compliance and high performance in demanding environments. Upgrade your connector setup with this essential accessory for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019876 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

