| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Part Aliases: | 423207-000 |
| SKU: | RYCTXR40AB45-1004AI |
TXR40AB45-1004AI
| Heilind Number: | RYCTXR40AB45-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1004AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TXR40AB45-1004AI, a high-performance side-entry Tinel-Lock Ring designed for rugged environments. Featuring a durable aluminum body in Olive Drab, this connector accessory guarantees reliable operation in aerospace, defense, and marine applications. With a maximum operating temperature of 175°C and a cable diameter range of .125-.2 inches (3.2-5.1mm), it ensures secure and efficient signal transmission. The 45° adapter, made of Cadmium, along with the Cadmium backshell plating, further enhances its durability. Suitable for Shell Size 11, B, and with a 4 entry size, this Tinel-Lock Ring is essential for maintaining optimal performance in demanding environments.

