| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1005AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 522335-000 |
| SKU: | RYCTXR40AB45-1005AI |
TXR40AB45-1005AI
| Heilind Number: | RYCTXR40AB45-1005AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1005AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40AB45-1005AI, a rugged and reliable side-entry Tinel-Lock Ring designed for demanding aerospace, defense, and marine applications. With a durable aluminum shell in Olive Drab color, this connector ensures secure and stable connections in harsh environments. Featuring a 45° adapter angle and Cadmium backshell plating, it offers enhanced durability and corrosion resistance. The cable entry diameter of .01 - .31 inches accommodates cables ranging from .156 to .25 inches, making it versatile for various installations. Operating smoothly in temperatures ranging from -65 to 175°C, this Tinel-Lock Ring is a trusted solution for critical connectivity needs. Trust in its performance for mission-critical operations in the most challenging conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

