| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 255577-000 |
| SKU: | RYCTXR40AB45-1007AI |
TXR40AB45-1007AI
| Heilind Number: | RYCTXR40AB45-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1007AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our Olive Drab TXR series Tinel-Lock Ring, featuring a robust aluminum construction. Designed for reliability in extreme environments, this side-entry device boasts a shell size of 11B and accommodates cables with a diameter ranging from .219 to .35 inches. With an operating temperature range of -65 to 175°C, it ensures optimal performance in harsh conditions. The 45° adapter, crafted from Cadmium for durability, offers seamless connectivity for cables within the .01 to .44-inch entry diameter range. Trust in our C417 model for superior quality and compliance with AMS-QQ-P-416 standards. Perfect for Circular Connector Backshells, this component is essential for secure and efficient cable management in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

