| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1007BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 218886-000 |
| SKU: | RYCTXR40AB45-1007BI |
TXR40AB45-1007BI
| Heilind Number: | RYCTXR40AB45-1007BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1007BI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with the TXR40AB45-1007BI Circular Connector Backshell. Crafted from durable aluminum in a sleek Olive Drab hue, this component is designed for rugged environments, offering reliable performance in temperatures ranging from -65 to 175°C (-85 to 347°F). Ideal for Side-Entry Tinel-Lock Ring applications, it features a 45° body orientation and Cadmium plating for enhanced durability. The 45° adapter angle and size 7 entry point accommodate cables with a diameter of .219 to .35 inches (5.6 to 8.9 mm), ensuring a secure and efficient connection. Perfect for lead-free solder processes, this component is a crucial accessory for maintaining seamless communication in high-demand scenarios. Upgrade your circular connector setup with the TXR series and experience unparalleled quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

