| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1207AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 670711-000 |
| SKU: | RYCTXR40AB45-1207AI |
TXR40AB45-1207AI
| Heilind Number: | RYCTXR40AB45-1207AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1207AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this olive drab backshell, designed for a 45° body orientation. Crafted from robust aluminum with cadmium plating, it ensures reliable performance in demanding environments. Suitable for cable diameters ranging from 5.6 to 8.9mm, it offers a secure fit for optimal connectivity. Ideal for military and industrial applications, this backshell is an essential accessory for maintaining the integrity of your connections. Upgrade your setup with this high-quality component, perfect for use in harsh conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

