| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1208AIL |
| Color: | Olive Drab |
| Series: | Raychem TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .2 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | CZ6515-000 |
| SKU: | RYCTXR40AB45-1208AIL |