| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1606BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 243541-000 |
| SKU: | RYCTXR40AB45-1606BI |
TXR40AB45-1606BI
Specifications
Detailed Description
Enhance your circular connector system with the TXR40AB45-1606BI backshell, designed for optimal performance and durability. Featuring an olive drab color and constructed from high-quality aluminum, this 45° orientation backshell ensures secure cable termination. With a shell size of 17 and a cadmium plating finish, it offers reliable protection against environmental factors. Compatible with cable diameters ranging from .188 to .3 inches, it provides a versatile solution for various applications. Elevate your connectivity setup with this essential component, ideal for military, aerospace, and industrial use.

