| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1607AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 366713-000 |
| SKU: | RYCTXR40AB45-1607AI |
TXR40AB45-1607AI
| Heilind Number: | RYCTXR40AB45-1607AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1607AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell. Designed for optimal cable management, it features a 45° body orientation and a shell size 17, E, suitable for cables with a diameter range of .219 to .35 inches (5.6 to 8.9 mm). Crafted from aluminum with a cadmium plating, it ensures robust protection against environmental factors. Ideal for military and industrial applications, this backshell is RoHS compliant, guaranteeing its adherence to strict environmental standards. Upgrade your connectivity setup with this essential component, offering both functionality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

