| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1608AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Part Aliases: | 658381-000 |
| SKU: | RYCTXR40AB45-1608AI |
TXR40AB45-1608AI
| Heilind Number: | RYCTXR40AB45-1608AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1608AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AB45-1608AI Backshell in Olive Drab. Designed for durability, this aluminum shell features a side-entry Tinel-Lock Ring for secure cable connections. With a shell size of 17 and a 45° body orientation, it accommodates cables ranging from .25 to .4 inches in diameter. The cadmium adapter, with an angle of 45°, ensures reliable performance in harsh environments. Operating seamlessly in temperatures as low as -65°C and as high as 175°C, this backshell is a crucial component for your connectivity needs. Compliant with AMS-QQ-P-416 standards, it's a top choice for professionals in the field. Upgrade your circular connector setup with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

