| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-1610AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | 45° |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 254399-000 |
| SKU: | RYCTXR40AB45-1610AI |
TXR40AB45-1610AI
| Heilind Number: | RYCTXR40AB45-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-1610AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TXR40AB45-1610AI Circular Connector Backshell in Olive Drab. Designed for rugged environments, this 45° adapter features a Tinel-Lock Ring for secure cable termination. With a shell size 17 and E, it accommodates cables ranging from .313 to .5 inches in diameter. Crafted from durable aluminum and plated with cadmium, it ensures reliable performance even in harsh conditions. Ideal for aerospace, defense, and marine applications, this accessory guarantees optimal signal transmission with a maximum operating temperature of 175°C. Upgrade your setup with the TXR series for unmatched durability and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

