| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2010AIL |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | CZ6511-000 |
| SKU: | RYCTXR40AB45-2010AIL |
TXR40AB45-2010AIL
| Heilind Number: | RYCTXR40AB45-2010AIL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2010AIL |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR40AB45-2010AIL, a rugged side-entry Tinel-Lock Ring featuring a durable aluminum shell in a sleek Olive Drab hue. Designed for aerospace, defense, and marine applications, this 45° angled backshell ensures secure cable management for cables ranging from .313 to .5 inches in diameter. Crafted with precision, it guarantees reliable performance in extreme temperatures from -65 to 175°C (-85 to 347°F). The adapter, made of Cadmium, complies with AMS-QQ-P-416 Type II, Class 3 standards, offering robust protection and a secure 45° entry angle. Streamline your circular connector setup with this essential component, perfect for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

